EPIC Connector Set, 24 Way, 16A, Female, H-BE, 600 V
- RS Stock No.:
- 763-7744
- Mfr. Part No.:
- 70250221 + 10197000
- Brand:
- Epic Contact
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$72.89
(exc. GST)
$80.18
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $72.89 |
12 - 24 | $71.34 |
25 + | $70.03 |
- RS Stock No.:
- 763-7744
- Mfr. Part No.:
- 70250221 + 10197000
- Brand:
- Epic Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Epic Ultra H-B Kits
The Epic Ultra connector has a nickel plated zinc die cast body which offers a high quality, modern appearance. It is a rectangular housing that is scratch, impact and corrosion resistant, making it suitable for use in harsh environments. When combined with the SKINTOP brush screwed cable gland (which is built into the shell), the connector is absolutely EMC resistant, this is especially important for the transmission of sensitive BUS signals and also allows fast assembly. The lip seal between the hood and the bottom part of the housing is inset to provide better protection against mechanical damage. The compact design ensures space can be saved in systems. H-B Kits are provided with inserts, as well as hoods or housing (Applies to Kits only, example RS 763-7684.)
Epic Ultra Series - H-B
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Current Rating | 16A |
Gender | Female |
Series | H-BE |
Type | Connector Set |
Voltage Rating | 600 V |
Pole Format | 24P+E |
Related links
- Epic Contact Connector Set, 24 Way, 16A, Female, H-BE, 600 V
- Epic Contact Connector Set, 24 Way, 16A, Female, H-BE, 440 V
- Epic Contact Connector Set, 24 Way, 16A, Male, H-BE, 600 V
- Epic Contact Connector Set, 6 Way, 16A, Female, H-BE, 600 V
- Epic Contact Connector Set, 10 Way, 16A, Female, H-BE, 600 V
- Epic Contact Connector Set, 16 Way, 16A, Female, H-BE, 600 V
- Epic Contact Connector Set, 24 Way, 16A, Female to Male, H-BE, 440 V
- Epic Contact Connector Set, 48 Way, 16A, Female, H-BE, 440 V