EPIC, 6 Way, 16A, Female, H-BE, 600 V
- RS Stock No.:
- 763-7684
- Mfr. Part No.:
- 70250202 + 10191000
- Brand:
- Epic Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 763-7684
- Mfr. Part No.:
- 70250202 + 10191000
- Brand:
- Epic Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epic Contact | |
| Number of Contacts | 6 | |
| Current Rating | 16A | |
| Gender | Female | |
| Series | H-BE | |
| Voltage Rating | 600 V | |
| Pole Format | 6P+E | |
| Select all | ||
|---|---|---|
Brand Epic Contact | ||
Number of Contacts 6 | ||
Current Rating 16A | ||
Gender Female | ||
Series H-BE | ||
Voltage Rating 600 V | ||
Pole Format 6P+E | ||
- COO (Country of Origin):
- DE
