EPIC Connector Set, 48 Way, 16A, Female, H-BE, 440 V
- RS Stock No.:
- 211-4476
- Mfr. Part No.:
- 10152000+10197000+10205000
- Brand:
- Epic Contact
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$208.62
(exc. GST)
$229.48
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $208.62 |
12 - 24 | $203.54 |
25 + | $198.34 |
- RS Stock No.:
- 211-4476
- Mfr. Part No.:
- 10152000+10197000+10205000
- Brand:
- Epic Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel Mount Sockets
From Contact Connector, these EPIC H-BE Series special use connectors are highly safe and reliable and suitable for high voltage applications.
Approvals
UL listed, CSA certified, SEV
![](https://media.rs-online.com/t_line/L482749-02.gif)
![](https://media.rs-online.com/t_line/L486690-04.gif)
Approvals
UL listed; CSA certified; SEV
H-BE Plugs And Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Current Rating | 16A |
Gender | Female |
Series | H-BE |
Type | Connector Set |
Voltage Rating | 440 V ac |
Pole Format | 48P+E |
Related links
- Epic Contact Connector Set, 48 Way, 16A, Female, H-BE, 440 V
- Epic Contact Heavy Duty Power Connector Insert, 16A, Female, H-BE...
- Epic Contact Connector Set, 24 Way, 16A, Female, H-BE, 440 V
- Epic Contact Connector Set, 24 Way, 16A, Female to Male, H-BE, 440 V
- Epic Contact Connector Set, 6 Way, 16A, Female, H-BE, Panel Mount, 440 V
- Epic Contact Connector Set, 32 Way, 16A, Female, H-BE, 440 V
- Epic Contact Connector Set, 16 Way, 16A, Female, H-BE, 440 V
- Epic Contact Connector Set, 10 Way, 16A, Female, H-BE, 440 V