EPIC Connector Set, 24 Way, 16A, Female, H-BE, 440 V
- RS Stock No.:
- 482-761
- Mfr. Part No.:
- 10102000+10197000
- Brand:
- Epic Contact
8 In AU stock for next working day delivery
66 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$115.26
(exc. GST)
$126.79
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $115.26 |
12 - 24 | $113.87 |
25 + | $111.19 |
- RS Stock No.:
- 482-761
- Mfr. Part No.:
- 10102000+10197000
- Brand:
- Epic Contact
Related links
- EPIC Connector Set, 24 Way, 16A, Female to Male, H-BE, 440 V
- EPIC Connector Set, 24 Way, 16A, Female, H-BE, 600 V
- EPIC Connector Set, 24 Way, 16A, Female, H-BE, 440 V
- EPIC Connector Set, 24 Way, 10A, Female to Male, H-BE, 440 V
- EPIC Connector Set, 48 Way, 16A, Female, H-BE, 440 V
- EPIC Connector Set, 24 Way, 16A, Male, H-BE, 600 V
- EPIC Panel Kit, 24 Way, 16A, Female to Male, H-BE, 440 V
- EPIC Connector Set, 6 Way, 16A, Female, H-BE, Panel Mount, 440 V