EPIC Housing Kit, 15 Way, 10A, Female, H-D, 250 V
- RS Stock No.:
- 495-5207
- Mfr. Part No.:
- HD15 W SF MT BSE/SKT
- Brand:
- Epic Contact
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$52.86
(exc. GST)
$58.15
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $52.86 |
12 - 24 | $51.54 |
25 + | $48.83 |
- RS Stock No.:
- 495-5207
- Mfr. Part No.:
- HD15 W SF MT BSE/SKT
- Brand:
- Epic Contact
- EPIC CERTOSA Metric Cable Glands
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-D Kontakteinsätze / Contact Inserts / Inserts le Contact
Related links
- EPIC Panel Kit, 64 Way, 10A, Female, H-D, 250 V
- EPIC Hood Kit, 7 Way, 10A, Female, H-D, 250 V
- EPIC Connector Set, 40 Way, 10A, Female, H-D, 250 V
- EPIC Connector Set, 15 Way, 10A, Female, H-D, 250 V
- EPIC Connector Set, 25 Way, 10A, Female, H-D, 250 V
- EPIC Panel Kit, 7 Way, 10A, Male, H-D, 250 V
- EPIC Connector Set, 64 Way, 10A, Male, H-D, 250 V
- EPIC Connector Set, 15 Way, 10A, Male, H-D, 250 V