EPIC Hood Kit, 7 Way, 10A, Female, H-D, 250 V
- RS Stock No.:
- 408-145
- Mfr. Part No.:
- 10423000+11251500
- Brand:
- Epic Contact
53 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$23.16
(exc. GST)
$25.48
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $23.16 |
12 - 24 | $22.90 |
25 + | $22.08 |
- RS Stock No.:
- 408-145
- Mfr. Part No.:
- 10423000+11251500
- Brand:
- Epic Contact
- COO (Country of Origin):
- DE
Related links
- Epic Contact Hood Kit, 7 Way, 10A, Female, H-D, 250 V
- Epic Contact Panel Kit, 7 Way, 10A, Male, H-D, 250 V
- Epic Contact Panel Kit, 64 Way, 10A, Female, H-D, 250 V
- Epic Contact Housing Kit, 15 Way, 10A, Female, H-D, 250 V
- Epic Contact Connector Set, 15 Way, 10A, Female, H-D, 250 V
- Epic Contact Connector Set, 40 Way, 10A, Female, H-D, 250 V
- Epic Contact Connector Set, 25 Way, 10A, Female, H-D, 250 V
- Epic Contact Hood Kit, 3 Way, 10A, Female, H-A, 250 V