EPIC Connector Set, 15 Way, 10A, Male, H-D, 250 V
- RS Stock No.:
- 487-1755
- Mfr. Part No.:
- 10.4450+12.9544+11283200
- Brand:
- Epic Contact
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$65.78
(exc. GST)
$72.36
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $65.78 |
12 - 24 | $64.60 |
25 + | $61.74 |
- RS Stock No.:
- 487-1755
- Mfr. Part No.:
- 10.4450+12.9544+11283200
- Brand:
- Epic Contact
Related links
- Epic Contact Connector Set, 15 Way, 10A, Female, H-D, 250 V
- Epic Contact Connector Set, 40 Way, 10A, Male, H-D, 250 V
- Epic Contact Connector Set, 64 Way, 10A, Male, H-D, 250 V
- Epic Contact Connector Set, 25 Way, 10A, Male, H-D, 250 V
- Epic Contact Connector Set, 40 Way, 10A, Female, H-D, 250 V
- Epic Contact Connector Set, 25 Way, 10A, Female, H-D, 250 V
- Epic Contact Panel Kit, 7 Way, 10A, Male, H-D, 250 V
- Epic Contact Connector Set, 7 Way, 10A, Male, H-D, 42 V, 250 V