EPIC Panel Kit, 7 Way, 10A, Male, H-D, 250 V
- RS Stock No.:
- 408-123
- Mfr. Part No.:
- 10427000+11250500+12957100
- Brand:
- Epic Contact
33 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$20.85
(exc. GST)
$22.93
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $20.85 |
12 - 24 | $20.35 |
25 + | $19.85 |
- RS Stock No.:
- 408-123
- Mfr. Part No.:
- 10427000+11250500+12957100
- Brand:
- Epic Contact
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-D Kontakteinsätze / Contact Inserts / Inserts le Contact
- EPIC Connector Accessories
Related links
- EPIC Panel Kit, 7 Way, 10A, Male, H-D, 250 V
- EPIC Panel Kit, 4 Way, 10A, Male, H-A, 400 V, 600 V
- EPIC Panel Kit, 64 Way, 10A, Female, H-D, 250 V
- EPIC Connector Set, 3 Way, 10A, Male, H-A, 250 V
- EPIC Panel Kit, 4 Way, 10A, Male, H-A, 250 V
- EPIC Panel Kit, 10 Way, 10A, Male, H-A, 440 V
- EPIC Panel Kit, 16 Way, 10A, Male, H-A, 440 V
- EPIC Connector Set, 64 Way, 10A, Male, H-D, 250 V