EPIC Plug Kit, 4 Way, 10A, Female, H-A, 250 V
- RS Stock No.:
- 243-6041
- Mfr. Part No.:
- 10432000+10620300
- Brand:
- Epic Contact
69 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$25.63
(exc. GST)
$28.19
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $25.63 |
15 - 49 | $25.19 |
50 + | $24.08 |
- RS Stock No.:
- 243-6041
- Mfr. Part No.:
- 10432000+10620300
- Brand:
- Epic Contact
Related links
- EPIC Panel Kit, 4 Way, 10A, Female, H-A, 250 V
- EPIC Panel Kit, 4 Way, 10A, Female to Male, H-A, 250 V
- EPIC Plug Kit, 3 Way, 10A, Female, H-A, 250 V
- EPIC Locking Lever Kit, 4 Way, 10A, Female to Male, H-A, 250 V
- EPIC Locking Lever Kit, 4 Way, 10A, Female to Male, H-A 3, H-A 4, 250 V
- EPIC Connector Set, 4 Way, 10A, Female, H-A, 250 V
- EPIC Connector Set, 3 Way, 10A, Female, H-A, 250 V
- EPIC Hood Kit, 3 Way, 10A, Female, H-A, 250 V