EPIC Plug Kit, 3 Way, 10A, Female, H-A, 250 V
- RS Stock No.:
- 243-6079
- Mfr. Part No.:
- 10421000+10422200
- Brand:
- Epic Contact
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$28.06
(exc. GST)
$30.87
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $28.06 |
15 - 49 | $27.60 |
50 + | $26.41 |
- RS Stock No.:
- 243-6079
- Mfr. Part No.:
- 10421000+10422200
- Brand:
- Epic Contact
- UL E75770
- CSA 53004
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
Related links
- EPIC Hood Kit, 3 Way, 10A, Female, H-A, 250 V
- EPIC Plug Kit, 4 Way, 10A, Female, H-A, 250 V
- EPIC Panel Kit, 3 Way, 10A, Female to Male, H-A, 250 V
- EPIC Grounding Connection Kit, 3 Way, 10A, Female to Male, H-A, 250 V
- EPIC Locking Lever Kit, 3 Way, 10A, Female to Male, H-A, 250 V
- EPIC Connector Set, 3 Way, 10A, Female, H-A, 250 V
- EPIC Plug Kit, 24 Way, 10A, Male, H-DD, 250 V
- EPIC Plug Kit, 72 Way, 10A, Male, H-DD, 250 V