EPIC Connector Set, 3 Way, 10A, Female, H-A, 250 V
- RS Stock No.:
- 243-6035
- Mfr. Part No.:
- 10421000+10620300
- Brand:
- Epic Contact
37 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.88
(exc. GST)
$29.57
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $26.88 |
15 - 49 | $26.45 |
50 + | $25.29 |
- RS Stock No.:
- 243-6035
- Mfr. Part No.:
- 10421000+10620300
- Brand:
- Epic Contact
Related links
- Epic Contact Connector Set, 3 Way, 10A, Female, H-A, 250 V
- Epic Contact Connector Set, 3 Way, 10A, Female to Male, H-A, Screw, 250 V
- Epic Contact Connector Set, 3 Way, 10A, Female to Male, H-A, 250 V
- Epic Contact Connector Set, 3 Way, 10A, Male, H-A, 250 V
- Epic Contact Plug Kit, 4 Way, 10A, Female, H-A, 250 V
- Epic Contact Connector Set, 25 Way, 10A, Female, H-D, 250 V
- Epic Contact Connector Set, 40 Way, 10A, Female, H-D, 250 V
- Epic Contact Connector Set, 15 Way, 10A, Female, H-D, 250 V