EPIC Plug Kit, 32 Way, 10A, Male, H-A, 440 V
- RS Stock No.:
- 211-4404
- Mfr. Part No.:
- 10530000+10540000+10577000+129
- Brand:
- Epic Contact
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$185.24
(exc. GST)
$203.76
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $185.24 |
12 - 24 | $182.00 |
25 + | $178.81 |
- RS Stock No.:
- 211-4404
- Mfr. Part No.:
- 10530000+10540000+10577000+129
- Brand:
- Epic Contact
- CSA 53004
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- 8079776_Catalogue_en
- Datasheet - H - B 10 TS
- Datasheet - 10530000+10540000+10577000+129
- Instruction Sheet - H-A Hood
- Instruction Sheet -10530000+10540000+10577000+129
Related links
- Epic Contact Plug Kit, 32 Way, 10A, Male, H-A, 440 V
- Epic Contact Plug Kit, 16 Way, 10A, Male, H-A, 440 V
- Epic Contact Plug Kit, 32 Way, 16A, Male, H-BE, 440 V
- Epic Contact Hood Kit, 32 Way, 10A, Female, H-A, 440 V
- Epic Contact Plug Kit, 10 Way, 10A, Male, H-A, 440 V
- Epic Contact Plug Kit, 48 Way, 16A, Male, H-BE, 440 V
- Epic Contact Coupler Kit, 16 Way, 10A, Male, 440 V
- Epic Contact Panel Kit, 16 Way, 10A, Male, H-A, 440 V