EPIC Plug Kit, 72 Way, 10A, Male, H-DD, 250 V
- RS Stock No.:
- 493-496
- Mfr. Part No.:
- 10088500+11285200+52001120+701
- Brand:
- Epic Contact
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Kit
$103.01
(exc. GST)
$113.31
(inc. GST)
Kit(s) | Per Kit |
---|---|
1 - 11 | $103.01 |
12 - 24 | $99.93 |
25 + | $97.81 |
- RS Stock No.:
- 493-496
- Mfr. Part No.:
- 10088500+11285200+52001120+701
- Brand:
- Epic Contact
Related links
- EPIC Plug Kit, 24 Way, 10A, Male, H-DD, 250 V
- EPIC Panel Kit, 24 Way, 10A, Female, H-DD, 250 V
- EPIC Panel Kit, 42 Way, 10A, Female, H-DD, 250 V
- EPIC Plug Kit, 3 Way, 10A, Female, H-A, 250 V
- EPIC Plug Kit, 4 Way, 10A, Female, H-A, 250 V
- EPIC Plug Kit, 32 Way, 10A, Male, H-A, 440 V
- EPIC Plug Kit, 16 Way, 10A, Male, H-A, 440 V
- EPIC Plug Kit, 10 Way, 10A, Male, H-A, 440 V