- RS Stock No.:
- 197-4748
- Mfr. Part No.:
- PL18Y-301-70
- Brand:
- Amphenol Industrial
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$83.53
(exc. GST)
$91.88
(inc. GST)
Units | Per unit |
1 - 14 | $83.53 |
15 - 29 | $81.45 |
30 + | $80.18 |
- RS Stock No.:
- 197-4748
- Mfr. Part No.:
- PL18Y-301-70
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Powerlok connector PL18 is a 1 pole straight cable plug for 70mm² cable, with HVIL contacts.
Operating Temperature -40°C to +125°C
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Current Rating | 300A |
Gender | Female to Male |
Series | PL18 |
Type | Powerlok Connector |
Mounting Type | Cable Mount |
Voltage Rating | 1.0 kV |
Body Orientation | Straight |
Range | PowerLok |
Related links
- ITT Cannon IP67 Red Panel Mount 1P Heavy Duty Power Connector Plug 1.0 kV
- Amphenol Industrial 300A
- ITT Cannon Rated At 400A, 1.0 kV
- Amphenol Powerlok Connector Female to Male Cable Mount, 1.0 kV
- Amphenol Industrial, PowerLok Plug EV Connector
- Amphenol Industrial, ATM Female
- Amphenol Industrial, PowerLok Receptacle EV Connector
- Amphenol Powerlok Connector 300A PL183 1.0 kV