Amphenol Industrial Powerlok Connector, 3 Way, 300A, Female to Male, PL183, Cable Mount, 1.0 kV
- RS Stock No.:
- 197-4816
- Mfr. Part No.:
- PL183X-301-70
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
$246.79
(exc. GST)
$271.47
(inc. GST)
15 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 14 | $246.79 |
15 - 29 | $240.59 |
30 + | $236.90 |
**price indicative
- RS Stock No.:
- 197-4816
- Mfr. Part No.:
- PL183X-301-70
- Brand:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 3 | |
Current Rating | 300A | |
Gender | Female to Male | |
Series | PL183 | |
Type | Powerlok Connector | |
Mounting Type | Cable Mount | |
Voltage Rating | 1.0 kV | |
Body Orientation | Straight | |
Range | PowerLok | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Current Rating 300A | ||
Gender Female to Male | ||
Series PL183 | ||
Type Powerlok Connector | ||
Mounting Type Cable Mount | ||
Voltage Rating 1.0 kV | ||
Body Orientation Straight | ||
Range PowerLok | ||
Related links
- Amphenol Industrial Powerlok Connector 300A PL183 1.0 kV
- Amphenol Industrial Powerlok Connector 300A PL182 1.0 kV
- Amphenol Industrial Powerlok Connector 300A PL282 1.0 kV
- Amphenol Industrial Powerlok Connector Female to Male Cable Mount, 1.0 kV
- Amphenol Industrial Powerlok Connector Female to Male Cable Mount, 1.0 kV
- Amphenol Industrial Powerlok Connector 300A PL082 1.0 kV
- Amphenol Industrial Powerlok Connector Female to Male Cable Mount, 1.0 kV
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge