PL18 Cable Mount Powerlok Connector, Female to Male, 300.0A, 1.0 kV
- RS Stock No.:
- 197-4747
- Mfr. Part No.:
- PL18Y-301-70
- Manufacturer:
- Amphenol Industrial
View this category
On back order for despatch 30/08/2022, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 60)
$51.125
(exc. GST)
$56.237
(inc. GST)
units | Per unit | Per Box* |
60 - 60 | $51.125 | $3,067.50 |
120 - 180 | $49.846 | $2,990.76 |
240 + | $49.079 | $2,944.74 |
*price indicative |
- RS Stock No.:
- 197-4747
- Mfr. Part No.:
- PL18Y-301-70
- Manufacturer:
- Amphenol Industrial
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Powerlok connector PL18 is a 1 pole straight cable plug for 70mm² cable, with HVIL contacts.
Operating Temperature -40°C to +125°C
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
Specifications
Attribute | Value |
Number of Contacts | 1 |
Type | Powerlok Connector |
Current Rating | 300.0A |
Series | PL18 |
Mounting Type | Cable Mount |
Voltage Rating | 1.0 kV |
Gender | Female to Male |
Body Orientation | Straight |