PL282 Right Angle Cable Mount Powerlok Connector, Female to Male, 2 Way, 300.0A, 1.0 kV
- RS Stock No.:
- 197-4751
- Mfr. Part No.:
- PL282X-301-70
- Manufacturer:
- Amphenol Industrial
View this category
On back order for despatch 26/08/2022, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$131.11
(exc. GST)
$144.22
(inc. GST)
units | Per unit |
1 - 9 | $131.11 |
10 - 19 | $127.83 |
20 + | $125.87 |
- RS Stock No.:
- 197-4751
- Mfr. Part No.:
- PL282X-301-70
- Manufacturer:
- Amphenol Industrial
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Powerlok connector PL282 is a 2 pole right angled cable plug for 70mm² cable, with HVIL contacts.
Operating Temperature -40°C to +125°C
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
Specifications
Attribute | Value |
Type | Powerlok Connector |
Number of Contacts | 2 |
Current Rating | 300.0A |
Series | PL282 |
Mounting Type | Cable Mount |
Voltage Rating | 1.0 kV |
Gender | Female to Male |
Body Orientation | Right Angle |