EPIC Connector Set, 4 Way, 10A, Female, H-A, 400 V, 600 V
- RS Stock No.:
- 445-728
- Mfr. Part No.:
- 10429000+10432000+12957100
- Brand:
- Epic Contact
94 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$34.38
(exc. GST)
$37.82
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $34.38 |
15 - 49 | $33.71 |
50 + | $33.05 |
- RS Stock No.:
- 445-728
- Mfr. Part No.:
- 10429000+10432000+12957100
- Brand:
- Epic Contact
Related links
- EPIC Connector Set, 4 Way, 10A, Female, H-A, 400 V, 600 V
- EPIC Connector Set, 3 Way, 10A, Male, H-A, 250 V
- EPIC Connector Set, 4 Way, 10A, Male, H-A, 400 V, 600 V
- EPIC Connector Set, 4 Way, 10A, Female, H-A, 250 V
- EPIC Connector Set, 4 Way, 10A, Female to Male, H-A, 250 V
- EPIC Hood Kit, 3 Way, 10A, Female, H-A, 250 V
- EPIC Hood Kit, 4 Way, 10A, Male, H-A, 400 V, 600 V
- EPIC Panel Kit, 4 Way, 10A, Male, H-A, 400 V, 600 V