EPIC Hood Kit, 3 Way, 10A, Female, H-A, 250 V
- RS Stock No.:
- 452-221
- Mfr. Part No.:
- 10421000+10429000+12957100
- Brand:
- Epic Contact
2 In AU stock for next working day delivery
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$33.59
(exc. GST)
$36.95
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $33.59 |
15 - 49 | $33.00 |
50 + | $32.38 |
- RS Stock No.:
- 452-221
- Mfr. Part No.:
- 10421000+10429000+12957100
- Brand:
- Epic Contact
Related links
- EPIC Hood Kit, 3 Way, 10A, Female, H-A, 250 V
- EPIC Hood Kit, 4 Way, 10A, Male, H-A, 400 V, 600 V
- EPIC Plug Kit, 3 Way, 10A, Female, H-A, 250 V
- EPIC Panel Kit, 3 Way, 10A, Female to Male, H-A, 250 V
- EPIC Grounding Connection Kit, 3 Way, 10A, Female to Male, H-A, 250 V
- EPIC Locking Lever Kit, 3 Way, 10A, Female to Male, H-A, 250 V
- EPIC Hood Kit, 32 Way, 10A, Female, H-A, 440 V
- EPIC Hood Kit, 7 Way, 10A, Female, H-D, 250 V