EPIC Connector Set, 3 Way, 10A, Female to Male, H-A, 250 V
- RS Stock No.:
- 396-1683
- Mfr. Part No.:
- 10420000+10421000+19424500+194
- Brand:
- Epic Contact
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$86.78
(exc. GST)
$95.46
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $86.78 |
12 - 24 | $84.64 |
25 + | $83.37 |
- RS Stock No.:
- 396-1683
- Mfr. Part No.:
- 10420000+10421000+19424500+194
- Brand:
- Epic Contact
- COO (Country of Origin):
- DE
Related links
- Epic Contact Connector Set, 3 Way, 10A, Female to Male, H-A, 250 V
- Epic Contact Connector Set, 3 Way, 10A, Female to Male, H-A, Screw, 250 V
- Epic Contact Panel Kit, 3 Way, 10A, Female to Male, H-A, 250 V
- Epic Contact Grounding Connection Kit, 3 Way, 10A, Female to Male,...
- Epic Contact Locking Lever Kit, 3 Way, 10A, Female to Male, H-A, 250 V
- Epic Contact Connector Set, 3 Way, 10A, Male, H-A, 250 V
- Epic Contact Connector Set, 3 Way, 10A, Female, H-A, 250 V
- Epic Contact Connector Set, 4 Way, 10A, Male, H-A, 250 V