EPIC Connector Set, 3 Way, 10A, Male, H-A, 250 V
- RS Stock No.:
- 452-192
- Mfr. Part No.:
- 10420000+10426000+12957100
- Brand:
- Epic Contact
21 In AU stock for next working day delivery
205 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$38.76
(exc. GST)
$42.64
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $38.76 |
15 - 49 | $38.00 |
50 + | $37.30 |
- RS Stock No.:
- 452-192
- Mfr. Part No.:
- 10420000+10426000+12957100
- Brand:
- Epic Contact
Related links
- EPIC Connector Set, 3 Way, 10A, Male, H-A, 250 V
- EPIC Connector Set, 3 Way, 10A, Female to Male, H-A, 250 V
- EPIC Connector Set, 3 Way, 10A, Female to Male, H-A, Screw, 250 V
- EPIC Connector Set, 4 Way, 10A, Male, H-A, 250 V
- EPIC Connector Set, 4 Way, 10A, Female, H-A, 400 V, 600 V
- EPIC Panel Kit, 7 Way, 10A, Male, H-D, 250 V
- EPIC Connector Set, 40 Way, 10A, Male, H-D, 250 V
- EPIC Connector Set, 15 Way, 10A, Male, H-D, 250 V