EPIC Connector Set, 4 Way, 10A, Female to Male, H-A, 250 V
- RS Stock No.:
- 396-1699
- Mfr. Part No.:
- 10431000+10432000+19424500+19426500+71201200
- Brand:
- Epic Contact
3 In AU stock for next working day delivery
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$82.87
(exc. GST)
$91.16
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $82.87 |
12 - 24 | $81.44 |
25 + | $79.40 |
- RS Stock No.:
- 396-1699
- Mfr. Part No.:
- 10431000+10432000+19424500+19426500+71201200
- Brand:
- Epic Contact
- H-A Surface Mount Kits
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- Datasheet - 19426500
- Datasheet - 19424500
- Datasheet - 10431000
- Instruction Sheet - 19424500
- Instruction Sheet - 10431000
Related links
- Epic Contact Connector Set, 4 Way, 10A, Female to Male, H-A, 250 V
- Epic Contact Connector Set, 4 Way, 10A, Male, H-A, 250 V
- Epic Contact Connector Set, 4 Way, 10A, Female, H-A, 250 V
- Epic Contact Connector Set, 4 Way, 10A, Male, H-A, 400 V, 600 V
- Epic Contact Connector Set, 4 Way, 10A, Female, H-A, 400 V, 600 V
- Epic Contact Locking Lever Kit, 4 Way, 10A, Female to Male, H-A 3,...
- Epic Contact Locking Lever Kit, 4 Way, 10A, Female to Male, H-A, 250 V
- Epic Contact Panel Kit, 4 Way, 10A, Female to Male, H-A, 250 V