Weidmüller Contact Insert, 16A, Female, HE Series, 10 Contacts

Subtotal (1 unit)*

$29.54

(exc. GST)

$32.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.54

*price indicative

RS Stock No.:
287-4714
Mfr. Part No.:
2535120000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Current Rating

16A

Gender

Female

Series

HE

Type

Contact Insert

Termination Method

Snap In

Number of Contacts

10

RoHS Status: Exempt

COO (Country of Origin):
CN
The Weidmuller contact insert is used in industry plug-in connectors and has an UL 94 flammability rating V-0.

Limit temperature -40 to 125 °C
RoHS compliant

Related links