- RS Stock No.:
- 250-2046
- Mfr. Part No.:
- 936011572
- Brand:
- Molex
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 10)
$58.472
(exc. GST)
$64.319
(inc. GST)
Units | Per unit | Per Bag* |
10 - 10 | $58.472 | $584.72 |
20 - 40 | $56.784 | $567.84 |
50 - 90 | $53.641 | $536.41 |
100 - 240 | $51.951 | $519.51 |
250 + | $49.533 | $495.33 |
*price indicative |
- RS Stock No.:
- 250-2046
- Mfr. Part No.:
- 936011572
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex single lever bulkhead mount housing is comprised of die-cast aluminium alloy with polyester powder finish. It is available in grey color with the cover and gasket.
IP66 rating
Bulkhead mounting
Bulkhead mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | STD |
Series | 93601 |
Mounting Type | Bulkhead Mount |
Size | 10B |
Body Orientation | Straight |
Contact Material | Aluminium Alloy |
Related links
- Molex 93601 Heavy Duty Power Connector Housing, M20 Thread
- Molex 93601 Heavy Duty Power Connector Housing, M32 Thread
- Molex 93601 Heavy Duty Power Connector Hood, M25 Thread
- Molex 93601 Heavy Duty Power Connector Hood, M32 Thread
- Molex 93601 Heavy Duty Power Connector Housing, M25 Thread
- Molex 93601 Heavy Duty Power Connector, Pg11 Thread
- Molex 93601 Heavy Duty Power Connector Hood, Pg16 Thread
- Molex 93601 Heavy Duty Power Connector Hood, M20 Thread