- RS Stock No.:
- 250-2064
- Mfr. Part No.:
- 936012207
- Brand:
- Molex
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.16
(exc. GST)
$34.28
(inc. GST)
Units | Per unit |
1 - 1 | $31.16 |
2 - 99 | $30.18 |
100 - 249 | $28.92 |
250 - 499 | $27.66 |
500 + | $26.18 |
- RS Stock No.:
- 250-2064
- Mfr. Part No.:
- 936012207
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex double lever hood is comprised of die-cast aluminium alloy with a polyester powder finish. It has metric thread type and is available in grey color.
Number of pegs 4
IP66 rating
IP66 rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | STD |
Series | 93601 |
Thread Size | Pg16 |
Size | 16A |
Body Orientation | Side Entry |
Contact Material | Aluminium Alloy |
Related links
- HARTING Han B Heavy Duty Power Connector Hood, PG16 Thread
- RS PRO Heavy Duty Power Connector Housing
- TE Connectivity HA Heavy Duty Power Connector Hood, PG16 Thread
- Molex 93601 Heavy Duty Power Connector
- HARTING Han A Heavy Duty Power Connector Hood, PG16 Thread
- TE Connectivity AMP, Heavy Duty Sealed Connector Series Heavy Duty...
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, PG16 Thread
- TE Connectivity HE Heavy Duty Power Connector Hood, PG16 Thread