- RS Stock No.:
- 250-2108
- Mfr. Part No.:
- 936013649
- Brand:
- Molex
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$106.86
(exc. GST)
$117.55
(inc. GST)
Units | Per unit |
1 - 9 | $106.86 |
10 - 99 | $103.43 |
100 - 249 | $99.15 |
250 - 499 | $94.87 |
500 + | $89.74 |
- RS Stock No.:
- 250-2108
- Mfr. Part No.:
- 936013649
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex double lever hood is comprised of die-cast aluminium alloy with a polyester powder finish. It has metric thread type and is available in grey color.
Number of pegs 4
IP66 rating
IP66 rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | STD |
Series | 93601 |
Thread Size | M32 |
Size | 24B |
Contact Material | Aluminium Alloy |
Related links
- HARTING Han HPR Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han A Heavy Duty Power Connector Hood, M32 Thread
- RS PRO Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han-Eco Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M32 Thread