- RS Stock No.:
- 250-1995
- Mfr. Part No.:
- 936010644
- Brand:
- Molex
64 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.30
(exc. GST)
$15.73
(inc. GST)
Units | Per unit |
1 + | $14.30 |
- RS Stock No.:
- 250-1995
- Mfr. Part No.:
- 936010644
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex standard single lever hood made by die-cast aluminium with polyester powder coating and available in grey color.
Thread size Pg11
Metric thread type
IP66 rating
Metric thread type
IP66 rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | STD |
Series | 93601 |
Thread Size | Pg11 |
Size | 3A |
Body Orientation | Top Entry |
Contact Material | Aluminium Alloy |
Related links
- Molex 93601 Heavy Duty Power Connector, M20 Thread
- Molex 93601 Heavy Duty Power Connector Housing, M20 Thread
- Molex 93601 Heavy Duty Power Connector Hood, M25 Thread
- Molex 93601 Heavy Duty Power Connector Housing, Pg21 Thread
- Molex 93601 Heavy Duty Power Connector Hood, Pg21 Thread
- Molex 93601 Heavy Duty Power Connector Hood, M20 Thread
- Molex 93601 Heavy Duty Power Connector Housing, M25 Thread
- Epic Contact H-A Heavy Duty Power Connector Hood, PG11 Thread