- RS Stock No.:
- 250-2070
- Mfr. Part No.:
- 936012561
- Brand:
- Molex
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$78.02
(exc. GST)
$85.82
(inc. GST)
Units | Per unit |
1 - 9 | $78.02 |
10 - 99 | $75.53 |
100 - 249 | $72.37 |
250 - 499 | $69.28 |
500 + | $65.54 |
- RS Stock No.:
- 250-2070
- Mfr. Part No.:
- 936012561
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex double lever surface mount housing is comprised of die-cast aluminium alloy with either a polyester powder finish or a self-extinguishing thermoplastic. Coupling stability and accidental opening protection is achieved by two locking systems. Sealing of dust, water and aggressive agents is assured with internal protective gaskets.
Grey color housing
Galvanized steel material
With gasket
Galvanized steel material
With gasket
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | 93601 |
Type | STD |
Thread Size | M25 |
Mounting Type | Surface Mount |
Size | 16B |
Body Orientation | Side Entry |
Contact Material | Aluminium Alloy |
Related links
- Molex 93601 Heavy Duty Power Connector Housing, M20 Thread
- Molex 93601 Heavy Duty Power Connector Housing, M32 Thread
- Molex 93601 Heavy Duty Power Connector
- Molex 93601 Heavy Duty Power Connector Hood, M25 Thread
- Molex 93601 Heavy Duty Power Connector Hood, M32 Thread
- Molex 93601 Heavy Duty Power Connector, Pg11 Thread
- Molex 93601 Heavy Duty Power Connector, M20 Thread
- Molex 93601 Heavy Duty Power Connector Hood, Pg16 Thread