SPREADFAST Heat Pipe, Heat Pipe 300 mm
- RS Stock No.:
- 867-0935
- Mfr. Part No.:
- SF-06-300-S
- Brand:
- SPREADFAST
Get a bulk buy discount
Add 12 more to save $1.08
View bulk pricing optionsSubtotal (1 unit)*
$16.45
(exc. GST)
$18.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 09 November 2026
- Plus 60 unit(s) shipping from 11 November 2026
- Plus 60 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $16.45 | - |
| 12 - 24 | $16.36 | $1.08 |
| 25 - 49 | $16.08 | $9.25 |
| 50 + | $15.68 | $38.50 |
*price indicative
- RS Stock No.:
- 867-0935
- Mfr. Part No.:
- SF-06-300-S
- Brand:
- SPREADFAST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SPREADFAST | |
| Product Type | Heat Pipe | |
| For Use With | Heat Pipe | |
| Length | 300mm | |
| Diameter | 6mm | |
| Series | SF | |
| Standards/Approvals | Approvals list | |
| Material | Copper | |
| Application | Heat Transfer, Cooling | |
| Select all | ||
|---|---|---|
Brand SPREADFAST | ||
Product Type Heat Pipe | ||
For Use With Heat Pipe | ||
Length 300mm | ||
Diameter 6mm | ||
Series SF | ||
Standards/Approvals Approvals list | ||
Material Copper | ||
Application Heat Transfer, Cooling | ||
- COO (Country of Origin):
- TW
SPREADFAST™ Copper Heat Pipes
Copper heat pipes
Working fluid: de-ionised water
Sintered wick structure
Low thermal resistance provides effective heat transfer
Heat Pipes
Related links
- SPREADFAST Heat Pipe, Heat Pipe 300 mm
- SPREADFAST Heat Pipe, Heat Pipe 200 mm
- SPREADFAST Heat Pipe, Heat Pipe 100 mm
- SPREADFAST Heat Pipe, Heat Pipe 150 mm
- SPREADFAST Heat Pipe, Heat Pipe 350 mm
- SPREADFAST Heat Pipe, Heat Pipe 250 mm
- SPREADFAST Heat Pipe, Heat Pipe 3 mm 100 mm 3mm
- Igus Linear Guide Rail 14 mm width 300 mm Length
