SPREADFAST Heat Pipe, Heat Pipe 150 mm
- RS Stock No.:
- 867-0919
- Mfr. Part No.:
- SF-04-150-S
- Brand:
- SPREADFAST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.74
(exc. GST)
$20.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 110 unit(s) shipping from 09 November 2026
- Plus 70 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $18.74 |
| 12 - 24 | $18.52 |
| 25 - 49 | $18.13 |
| 50 + | $17.69 |
*price indicative
- RS Stock No.:
- 867-0919
- Mfr. Part No.:
- SF-04-150-S
- Brand:
- SPREADFAST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SPREADFAST | |
| Product Type | Heat Pipe | |
| For Use With | Heat Pipe | |
| Length | 150mm | |
| Diameter | 4mm | |
| Series | SF | |
| Standards/Approvals | Approvals list | |
| Application | Cooling, Heat Transfer | |
| Material | Copper | |
| Select all | ||
|---|---|---|
Brand SPREADFAST | ||
Product Type Heat Pipe | ||
For Use With Heat Pipe | ||
Length 150mm | ||
Diameter 4mm | ||
Series SF | ||
Standards/Approvals Approvals list | ||
Application Cooling, Heat Transfer | ||
Material Copper | ||
SPREADFAST™ Copper Heat Pipes
Copper heat pipes
Working fluid: de-ionised water
Sintered wick structure
Low thermal resistance provides effective heat transfer
Heat Pipes
Related links
- SPREADFAST Heat Pipe, Heat Pipe 150 mm
- SPREADFAST Heat Pipe, Heat Pipe 200 mm
- SPREADFAST Heat Pipe, Heat Pipe 100 mm
- SPREADFAST Heat Pipe, Heat Pipe 350 mm
- SPREADFAST Heat Pipe, Heat Pipe 300 mm
- SPREADFAST Heat Pipe, Heat Pipe 250 mm
- SPREADFAST Heat Pipe, Heat Pipe 3 mm 100 mm 3mm
- Legrand VX 1 Phase Busbar 150 mm Pitch
