Carlo Gavazzi Heatsink, 1 Phase SSRs, 3.1°C/W 82 mm 48 mm 44mm
- RS Stock No.:
- 856-8406
- Distrelec Article No.:
- 137-45-046
- Mfr. Part No.:
- RHS100
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$78.20
(exc. GST)
$86.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.20 |
*price indicative
- RS Stock No.:
- 856-8406
- Distrelec Article No.:
- 137-45-046
- Mfr. Part No.:
- RHS100
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Heatsink | |
| For Use With | 1 Phase SSRs | |
| Length | 48mm | |
| Width | 44mm | |
| Height | 82mm | |
| Thermal Resistance | 3.1°C/W | |
| Fastening | DIN Rail | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | SSR | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Heatsink | ||
For Use With 1 Phase SSRs | ||
Length 48mm | ||
Width 44mm | ||
Height 82mm | ||
Thermal Resistance 3.1°C/W | ||
Fastening DIN Rail | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type SSR | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium | ||
- COO (Country of Origin):
- MT
RHS Series
Carlo Gavazzi solid state relay heatsinks & retaining clips provide the user with a wide variety of options to ensure your application is covered
Various thermal resistances available
Can be used with both single & three phase SSRs
Suitable for both panel and DIN rail mounting
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Standards
RoHS Compliant
Related links
- Carlo Gavazzi Heatsink Single-Phase Relay 0.82°C/W 82 mm 94 mm 119mm
- Carlo Gavazzi CA LED Digital Panel Multifunction Meter, 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter, 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for Relay Output, 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for Voltage AC 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for DC Voltage 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for Current Voltage 48 mm x 96 mm
