RS PRO Heatsink, BGA chips, high-power electronics, LEDs, PCBs, 13.5°C/W 10 mm 40 mm 40mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save -

View bulk pricing options

Subtotal (1 unit)*

$10.70

(exc. GST)

$11.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 10 December 2026
  • Plus 60 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$10.70-
100 - 249$10.63-
250 - 499$10.491%
500 +$10.264%

*price indicative

RS Stock No.:
750-0910
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heatsink

For Use With

BGA chips, high-power electronics, LEDs, PCBs

Length

40mm

Width

40mm

Height

10mm

Thermal Resistance

13.5°C/W

Fastening

Adhesive

Colour

Black

Finish

Anodized

Compatible Package Type

BGA

Standards/Approvals

No

Material

Aluminium

COO (Country of Origin):
GB

BGA Heatsink, Standard


Standard type BGA heatsink suitable for a variety of applications.

BGA Heatsinks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy