AAVID THERMALLOY Heatsink, 26°C/W 13.21 mm 8.13 mm 19.81mm
- RS Stock No.:
- 712-4314
- Mfr. Part No.:
- 577500B00000G
- Brand:
- AAVID THERMALLOY
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.55
(exc. GST)
$9.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $1.71 | $8.55 |
| 500 - 1245 | $1.678 | $8.39 |
| 1250 - 2495 | $1.612 | $8.06 |
| 2500 + | $1.548 | $7.74 |
*price indicative
- RS Stock No.:
- 712-4314
- Mfr. Part No.:
- 577500B00000G
- Brand:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| Length | 8.13mm | |
| Width | 19.81mm | |
| Height | 13.21mm | |
| Fastening | Slip-On | |
| Thermal Resistance | 26°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-126 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
Length 8.13mm | ||
Width 19.81mm | ||
Height 13.21mm | ||
Fastening Slip-On | ||
Thermal Resistance 26°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-126 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||


TO126 Slip-On 26°C/W
Slip-on heatsink for TO-126 package semiconductor
Related links
- AAVID THERMALLOY Heatsink 25.9°C/W 9.52 mm 13.21 mm 19.05mm
- AAVID THERMALLOY Heatsink, 15°C/W 9.52 mm 14.99 mm 40.4mm
- AAVID THERMALLOY Heatsink 12.7 x 14.48 x 15.24mm, PCB Through Hole
- AAVID THERMALLOY Heatsink 23.4°C/W 9.14 mm
- AAVID THERMALLOY Heatsink, 25°C/W 13 mm 19.5 mm 12.7mm
- AAVID THERMALLOY Heatsink, 24.4°C/W 12.7 mm 19.05 mm 13.21mm
- AAVID THERMALLOY Heatsink Electronic Components 5.1°C/W 28 mm 50 mm 50mm
- AAVID THERMALLOY Heatsink 0.33°C/W 40 mm 250 mm 200mm
