Fischer Elektronik Heatsink, PCB mounting, SMD components, DIL, IC, PLCC, 75°C/W 4.8 mm 10 mm 6.3mm
- RS Stock No.:
- 504-0716
- Mfr. Part No.:
- ICKSMDA10
- Brand:
- Fischer Elektronik
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$20.15
(exc. GST)
$22.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,040 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $2.015 | $20.15 | - |
| 250 - 490 | $1.993 | $19.93 | 1% |
| 500 - 990 | $1.96 | $19.60 | 2% |
| 1000 + | $1.929 | $19.29 | 4% |
*price indicative
- RS Stock No.:
- 504-0716
- Mfr. Part No.:
- ICKSMDA10
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | PCB mounting, SMD components, DIL, IC, PLCC | |
| Product Type | Heatsink | |
| Length | 10mm | |
| Width | 6.3mm | |
| Height | 4.8mm | |
| Fastening | Conductive Adhesive, Conductive Foil | |
| Thermal Resistance | 75°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | DIL/IC, DIL/IC, DIL/IC, DIL/IC, DIL/IC | |
| Standards/Approvals | No | |
| Application | PCB, PLCC, Heat Sink For SMD, Consulting, Clamp | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With PCB mounting, SMD components, DIL, IC, PLCC | ||
Product Type Heatsink | ||
Length 10mm | ||
Width 6.3mm | ||
Height 4.8mm | ||
Fastening Conductive Adhesive, Conductive Foil | ||
Thermal Resistance 75°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type DIL/IC, DIL/IC, DIL/IC, DIL/IC, DIL/IC | ||
Standards/Approvals No | ||
Application PCB, PLCC, Heat Sink For SMD, Consulting, Clamp | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE
SMD Heatsinks
Black anodised
The kit box option (5040766) contains a range of SMD heatsinks with anodised and solderable surfaces.
• Mounting method: thermal adhesive or conductive foil (not included)
Related links
- Fischer Elektronik Heatsink 63K/W 4.8 mm 13 mm 6.3mm
- Fischer Elektronik Heatsink, SMD 4.8 mm 5 mm 6.3mm
- Fischer Elektronik Heatsink 18°C/W 6.3 mm 72 mm 6.3mm
- Fischer Elektronik Heatsink 50°C/W 4.8 mm 6.3 mm 19mm
- Fischer Elektronik Heatsink SMD components, 31.5°C/W 10 mm 23 mm 75mm
- Fischer Elektronik Heatsink SOT 223 SMD components of type DPAK LFPAK
- Fischer Elektronik Heatsink LFPAK SOT223, 22.8°C/W 10 mm 26 mm 75mm
- Fischer Elektronik Heatsink, PCB mounting 19 mm 75 mm 21.45mm
