Seifert Heatsink, 4.2°C/W 50.8 mm 42 mm 25.4mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
300-2891
Mfr. Part No.:
KL 195/50.8/SWI
Brand:
Seifert
Find similar products by selecting one or more attributes.
Select all

Brand

Seifert

Product Type

Heatsink

Length

42mm

Width

25.4mm

Height

50.8mm

Fastening

Solder

Thermal Resistance

4.2°C/W

Colour

Black

Finish

Black Anodised

Compatible Package Type

TO-220

Standards/Approvals

RoHS

Application

Cooling

Material

Aluminium

KL 195 anodised heatsinks with insulator pin


Anodised heatsinks with tin-plated plugs and an insulator pin to pass tracks under the heatsink.

Designed for vertically mounting transistors in SOT-32 or TO-220 plastic housings.

Receptacles available with stock number 218-2283.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy