Seifert Heatsink, 5K/W, 42 x 25.4 x 38.1mm, Solder

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
300-2885
Mfr. Part No.:
KL 195/38.1/SWI
Brand:
Seifert
Find similar products by selecting one or more attributes.
Select all

Brand

Seifert

Length

42mm

Width

25.4mm

Height

38.1mm

Dimensions

42 x 25.4 x 38.1mm

Thermal Resistance

5K/W

Mounting

Solder

Colour

Black

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy