Vishay Thermal Jumper Chip, Synthesizers, RF Amplifiers, Filters, Power Supplies and Converters, Switch Mode Power
- RS Stock No.:
- 230-1353
- Mfr. Part No.:
- THJP1206AST1
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-1353
- Mfr. Part No.:
- THJP1206AST1
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| For Use With | Synthesizers, RF Amplifiers, Filters, Power Supplies and Converters, Switch Mode Power Supplies, Pin and Laser Diodes | |
| Product Type | Thermal Jumper Chip | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Height | 800μm | |
| Thermal Resistance | 15°C/W | |
| Fastening | Surface Mount | |
| Compatible Package Type | SMT 1206 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
For Use With Synthesizers, RF Amplifiers, Filters, Power Supplies and Converters, Switch Mode Power Supplies, Pin and Laser Diodes | ||
Product Type Thermal Jumper Chip | ||
Length 3.2mm | ||
Width 1.6mm | ||
Height 800μm | ||
Thermal Resistance 15°C/W | ||
Fastening Surface Mount | ||
Compatible Package Type SMT 1206 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
- COO (Country of Origin):
- US
The Vishay THJP surface mount chips are designed to provide an electrically isolated thermal conductive pathway to a ground plane or heat sink while maintaining the electrical isolation of the device. The devices are constructed with aluminium nitride substrates in both SnPb and Pb-free wraparound termination styles. The low capacitance of the device makes them an excellent choice for high frequency and thermal ladder applications. Custom sizes available.
Electrically isolated thermal conductor
High thermal conductivity AlN substrate (170 W/mK)
Electrically isolated terminations (> 999 MΩ)
Low capacitance
Available with SnPb or lead (Pb)-free wrap terminations
Related links
- Vishay Thermal Jumper Chip RF Amplifiers Power Supplies and Converters, Switch Mode Power
- Vishay Thermal Jumper Chip Filters Power Supplies and Converters, Switch Mode Power
- Vishay Thermal Jumper Chip Pin and Laser Diodes Filters
- Vishay Thermal Jumper Chip RF Amplifiers Power Supplies and Converters,
- Vishay Thermal Jumper Chip Power Supplies and Converters Filters, Pin and
- Vishay Thermal Jumper Chip Pin and Laser Diodes RF Amplifiers, Switch Mode
- RF Amplifiers ICs
- Switching Power Supplies
