Vishay Thermal Jumper Chip, 14°C/W 800 μm 1.55 mm 800μm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-1345
Mfr. Part No.:
THJP0603AST1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thermal Jumper Chip

Length

1.55mm

Width

800μm

Height

800μm

Fastening

Surface Mount

Thermal Resistance

14°C/W

Compatible Package Type

SMT 0603

Standards/Approvals

RoHS

Application

Thermal, High Frequency

Material

Aluminium

COO (Country of Origin):
US

ThermaWick® Thermal Jumper Surface Mount Chip


The Vishay THJP surface mount chips are designed to provide an electrically isolated thermal conductive pathway to a ground plane or heat sink while maintaining the electrical isolation of the device. The devices are constructed with aluminium nitride substrates in both SnPb and Pb-free wraparound termination styles. The low capacitance of the device makes them an excellent choice for high frequency and thermal ladder applications. Custom sizes available.

Feature


• Electrically isolated thermal conductor
• High thermal conductivity AlN substrate (170 W/mK)
• Electrically isolated terminations (> 999 MΩ)
• Low capacitance
• Available with SnPb or lead (Pb)-free wrap terminations
• AEC-Q200 qualified

Application


• Power supplies and converters
• RF amplifiers
• Synthesizers
• Switch mode power supplies
• Pin and laser diodes
• Filters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy