Vishay Thermal Jumper Chip, 4°C/W 800 μm 1.6 mm 3.2mm
- RS Stock No.:
- 230-1347
- Mfr. Part No.:
- THJP0612AST1
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 230-1347
- Mfr. Part No.:
- THJP0612AST1
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermal Jumper Chip | |
| Length | 1.6mm | |
| Width | 3.2mm | |
| Height | 800μm | |
| Thermal Resistance | 4°C/W | |
| Fastening | Surface Mount | |
| Compatible Package Type | SMT 0612 | |
| Standards/Approvals | RoHS | |
| Application | Thermal, High Frequency | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermal Jumper Chip | ||
Length 1.6mm | ||
Width 3.2mm | ||
Height 800μm | ||
Thermal Resistance 4°C/W | ||
Fastening Surface Mount | ||
Compatible Package Type SMT 0612 | ||
Standards/Approvals RoHS | ||
Application Thermal, High Frequency | ||
Material Aluminium | ||
- COO (Country of Origin):
- US
ThermaWick® Thermal Jumper Surface Mount Chip
The Vishay THJP surface mount chips are designed to provide an electrically isolated thermal conductive pathway to a ground plane or heat sink while maintaining the electrical isolation of the device. The devices are constructed with aluminium nitride substrates in both SnPb and Pb-free wraparound termination styles. The low capacitance of the device makes them an excellent choice for high frequency and thermal ladder applications. Custom sizes available.
Feature
• Electrically isolated thermal conductor
• High thermal conductivity AlN substrate (170 W/mK)
• Electrically isolated terminations (> 999 MΩ)
• Low capacitance
• Available with SnPb or lead (Pb)-free wrap terminations
• AEC-Q200 qualified
• High thermal conductivity AlN substrate (170 W/mK)
• Electrically isolated terminations (> 999 MΩ)
• Low capacitance
• Available with SnPb or lead (Pb)-free wrap terminations
• AEC-Q200 qualified
Application
• Power supplies and converters
• RF amplifiers
• Synthesizers
• Switch mode power supplies
• Pin and laser diodes
• Filters
• RF amplifiers
• Synthesizers
• Switch mode power supplies
• Pin and laser diodes
• Filters
Related links
- Vishay Thermal Jumper Chip Power Supplies and Converters Filters, Pin and
- Vishay Thermal Jumper Chip Filters Power Supplies and Converters, Switch Mode Power
- Vishay Thermal Jumper Chip RF Amplifiers Power Supplies and Converters, Switch Mode Power
- Vishay Thermal Jumper Chip Pin and Laser Diodes Filters
- Vishay Thermal Jumper Chip Pin and Laser Diodes RF Amplifiers, Switch Mode
- Vishay Thermal Jumper Chip RF Amplifiers Power Supplies and Converters,
- Switching Power Supplies
- onsemi Evaluation Board Power Management for FSL538HRX for Off-Line Switch-Mode Power Supplies
