Vishay Thermal Jumper Chip, 13°C/W 800 μm 2 mm 1.2mm
- RS Stock No.:
- 230-1350
- Mfr. Part No.:
- THJP0805AST1
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-1350
- Mfr. Part No.:
- THJP0805AST1
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermal Jumper Chip | |
| Length | 2mm | |
| Width | 1.2mm | |
| Height | 800μm | |
| Fastening | Surface Mount | |
| Thermal Resistance | 13°C/W | |
| Compatible Package Type | SMT 0805 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Thermal, High Frequency | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermal Jumper Chip | ||
Length 2mm | ||
Width 1.2mm | ||
Height 800μm | ||
Fastening Surface Mount | ||
Thermal Resistance 13°C/W | ||
Compatible Package Type SMT 0805 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Thermal, High Frequency | ||
- COO (Country of Origin):
- US
ThermaWick® Thermal Jumper Surface Mount Chip
The Vishay THJP surface mount chips are designed to provide an electrically isolated thermal conductive pathway to a ground plane or heat sink while maintaining the electrical isolation of the device. The devices are constructed with aluminium nitride substrates in both SnPb and Pb-free wraparound termination styles. The low capacitance of the device makes them an excellent choice for high frequency and thermal ladder applications. Custom sizes available.
Feature
• Electrically isolated thermal conductor
• High thermal conductivity AlN substrate (170 W/mK)
• Electrically isolated terminations (> 999 MΩ)
• Low capacitance
• Available with SnPb or lead (Pb)-free wrap terminations
• AEC-Q200 qualified
• High thermal conductivity AlN substrate (170 W/mK)
• Electrically isolated terminations (> 999 MΩ)
• Low capacitance
• Available with SnPb or lead (Pb)-free wrap terminations
• AEC-Q200 qualified
Application
• Power supplies and converters
• RF amplifiers
• Synthesizers
• Switch mode power supplies
• Pin and laser diodes
• Filters
• RF amplifiers
• Synthesizers
• Switch mode power supplies
• Pin and laser diodes
• Filters
- RS Stock No. 2301351P
- Mfr. Part No. THJP0805AST1
Each (Supplied on a Reel)
$0.843
- RS Stock No. 2301351
- Mfr. Part No. THJP0805AST1
Each (On a Tape of 10)
$0.843
- RS Stock No. 2301346
- Mfr. Part No. THJP0603AST1
Each (On a Tape of 10)
$0.74
- RS Stock No. 2301346P
- Mfr. Part No. THJP0603AST1
Each (Supplied on a Reel)
$0.74
Related links
- Vishay Thermal Jumper Chip Filters Power Supplies and Converters, Switch Mode Power
- Vishay Thermal Jumper Chip Pin and Laser Diodes Filters
- Vishay Thermal Jumper Chip RF Amplifiers Power Supplies and Converters, Switch Mode Power
- Vishay Thermal Jumper Chip RF Amplifiers Power Supplies and Converters,
- Vishay Thermal Jumper Chip Power Supplies and Converters Filters, Pin and
- Vishay Thermal Jumper Chip Pin and Laser Diodes RF Amplifiers, Switch Mode
- RF Amplifiers ICs
- Switching Power Supplies








