Arcol Ohmite Heatsink, For TGHE Series and SOT-227 27.94 mm 48.7 mm 35.05mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.44

(exc. GST)

$4.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$4.44
20 - 39$4.38
40 +$4.31

*price indicative

RS Stock No.:
227-5423
Distrelec Article No.:
302-19-394
Mfr. Part No.:
VXA-35-101E
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Heatsink

For Use With

For TGHE Series and SOT-227

Length

48.7mm

Width

35.05mm

Height

27.94mm

Fastening

Panel

Series

VX

Finish

Black Anodised

Compatible Package Type

TGHE

Standards/Approvals

No

Application

Cooling

Material

Aluminium

Surface Area

24638mm²

COO (Country of Origin):
CN
The Arcol Ohmite Heatsink TGHE series and SOT-227 devices. This powerful heat sink has a unique profile that allows thru-hole soldering onto PCBs, panel mounting, or chassis mounting with fasteners. The VX series is an ideal heat sink that is designed for large power yet provides a light weight package and works with forced convection cooling.

For TGHE Series and SOT-227 devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy