Arcol Ohmite Heatsink, For TGHE Series and SOT-227 30 mm 48.7 mm 55mm
- RS Stock No.:
- 227-5425
- Mfr. Part No.:
- VXA-55-101E
- Brand:
- Arcol Ohmite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-5425
- Mfr. Part No.:
- VXA-55-101E
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Heatsink | |
| For Use With | For TGHE Series and SOT-227 | |
| Length | 48.7mm | |
| Width | 55mm | |
| Height | 30mm | |
| Fastening | Panel | |
| Series | VX | |
| Colour | Black | |
| Finish | Degreased, Anodised | |
| Compatible Package Type | SOT-227 | |
| Standards/Approvals | RoHS Compliant | |
| Material | Aluminium Alloy 6063-T5 | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Heatsink | ||
For Use With For TGHE Series and SOT-227 | ||
Length 48.7mm | ||
Width 55mm | ||
Height 30mm | ||
Fastening Panel | ||
Series VX | ||
Colour Black | ||
Finish Degreased, Anodised | ||
Compatible Package Type SOT-227 | ||
Standards/Approvals RoHS Compliant | ||
Material Aluminium Alloy 6063-T5 | ||
Application Cooling | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Heatsink TGHE series and SOT-227 devices. This powerful heat sink has a unique profile that allows thru-hole soldering onto PCBs, panel mounting, or chassis mounting with fasteners. The VX series is an Ideal heat sink that is designed for large power yet provides a light weight package and works with forced convection cooling.
For TGHE Series and SOT-227 devices
Related links
- Arcol Ohmite Heatsink, For TGHE Series and SOT-227 27.94 mm 48.7 mm 35.05mm
- Arcol Ohmite Heatsink TO-220 Ohmite CS10 39.5 mm 55 mm 33.9mm
- Arcol Ohmite Heatsink TO-220 TO-247 39.5 mm 27 mm 33.9mm
- Arcol Ohmite Heatsink 12°C/W 35.6 mm 23.1 mm 16mm
- Arcol Ohmite Heatsink 11°C/W 35.6 mm 23.1 mm 16mm
- Arcol Ohmite Heatsink 12°C/W 35.6 mm 18.3 mm 16mm
- Arcol Ohmite Heatsink TO-252 10.16 mm 12.7 mm 25.91mm
- Arcol Ohmite Heatsink TO-252 10.16 mm 12.07 mm 25.9mm
