Arcol Ohmite Heatsink, For TGHE Series and SOT-227 27.94 mm 48.7 mm 35.05mm
- RS Stock No.:
- 227-5422
- Mfr. Part No.:
- VXA-35-101E
- Brand:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save $160.80
View bulk pricing optionsSubtotal (1 box of 80 units)*
$321.28
(exc. GST)
$353.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 80 - 320 | $4.016 | $321.28 | - |
| 400 + | $3.614 | $289.12 | $160.80 |
*price indicative
- RS Stock No.:
- 227-5422
- Mfr. Part No.:
- VXA-35-101E
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| For Use With | For TGHE Series and SOT-227 | |
| Product Type | Heatsink | |
| Length | 48.7mm | |
| Width | 35.05mm | |
| Height | 27.94mm | |
| Fastening | Panel | |
| Series | VX | |
| Finish | Black Anodised | |
| Compatible Package Type | TGHE | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Application | Cooling | |
| Surface Area | 24638mm² | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
For Use With For TGHE Series and SOT-227 | ||
Product Type Heatsink | ||
Length 48.7mm | ||
Width 35.05mm | ||
Height 27.94mm | ||
Fastening Panel | ||
Series VX | ||
Finish Black Anodised | ||
Compatible Package Type TGHE | ||
Standards/Approvals No | ||
Material Aluminium | ||
Application Cooling | ||
Surface Area 24638mm² | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Heatsink TGHE series and SOT-227 devices. This powerful heat sink has a unique profile that allows thru-hole soldering onto PCBs, panel mounting, or chassis mounting with fasteners. The VX series is an ideal heat sink that is designed for large power yet provides a light weight package and works with forced convection cooling.
For TGHE Series and SOT-227 devices
Related links
- Arcol Ohmite Heatsink, For TGHE Series and SOT-227 27.94 mm 48.7 mm 35.05mm
- Arcol Ohmite Heatsink, For TGHE Series and SOT-227 30 mm 48.7 mm 55mm
- Arcol Ohmite Heatsink TO-220 Ohmite CS10 39.5 mm 55 mm 33.9mm
- Arcol Ohmite Heatsink TO-220 TO-247 39.5 mm 27 mm 33.9mm
- Arcol Ohmite Heatsink 12°C/W 35.6 mm 23.1 mm 16mm
- Arcol Ohmite Heatsink 11°C/W 35.6 mm 23.1 mm 16mm
- Arcol Ohmite Heatsink 12°C/W 35.6 mm 18.3 mm 16mm
- Arcol Ohmite Heatsink TO-252 10.16 mm 12.7 mm 25.91mm
