Arcol Ohmite Heatsink, TO-247 and TO-264 Devices, 3.89°C/W 38.61 mm 55.12 mm 31.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 160 units)*

$1,846.56

(exc. GST)

$2,031.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
160 - 160$11.541$1,846.56
320 - 480$11.288$1,806.08
640 +$11.045$1,767.20

*price indicative

RS Stock No.:
227-5406
Mfr. Part No.:
PV-T22-38E
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Heatsink

For Use With

TO-247 and TO-264 Devices

Length

55.12mm

Width

31.5mm

Height

38.61mm

Thermal Resistance

3.89°C/W

Fastening

Vertical

Series

P

Finish

Degreased

Compatible Package Type

TO-264, TO-247, TO-22

Standards/Approvals

No

Application

Cooling

Surface Area

14823mm²

COO (Country of Origin):
CN
The Arcol Ohmite Heatsink P series forged pin-fin heatsink (Pat. Pending). The P series heat sinks offer an all-in-one solution combining a compact design with a universal cam clip system for TO-220, TO-247, TO-264 package devices. TO-220 devices can be attached using non-standard cam clips. This powerful forged pin heatsink is designed to be thru-hole soldered to the PCB board. The forged pin design allows forced convection cooling in multiple directions.

Larger surface area creating minimum thermal flow impedance

Ideal type of heat sink for high power and small size (1U or 2U) electronic packaging with natural and forced convection cooling

Related links