Arcol Ohmite Heatsink, TO-220 and TO-247 Devices and Bridge Rectifiers, 14°C/W 38.1 mm 16.28 mm 16.3mm
- RS Stock No.:
- 227-5376
- Mfr. Part No.:
- E2A-T247-38E
- Brand:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.58
(exc. GST)
$6.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 6 | $5.58 |
| 7 + | $5.47 |
*price indicative
- RS Stock No.:
- 227-5376
- Mfr. Part No.:
- E2A-T247-38E
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| For Use With | TO-220 and TO-247 Devices and Bridge Rectifiers | |
| Product Type | Heatsink | |
| Length | 16.28mm | |
| Width | 16.3mm | |
| Height | 38.1mm | |
| Thermal Resistance | 14°C/W | |
| Fastening | PCB Through Hole | |
| Series | EX | |
| Finish | Anodised | |
| Compatible Package Type | TO-220, TO-247 | |
| Standards/Approvals | No | |
| Surface Area | 5129mm² | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
For Use With TO-220 and TO-247 Devices and Bridge Rectifiers | ||
Product Type Heatsink | ||
Length 16.28mm | ||
Width 16.3mm | ||
Height 38.1mm | ||
Thermal Resistance 14°C/W | ||
Fastening PCB Through Hole | ||
Series EX | ||
Finish Anodised | ||
Compatible Package Type TO-220, TO-247 | ||
Standards/Approvals No | ||
Surface Area 5129mm² | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Heatsink E3A-T220-25E has a 8-32 threaded mounting hole for a bridge rectifier in a D34 type square package. The thickened side fins can be used to secure the heat sink to a side wall or to mount TO-220"s.
Vertical through-hole PCB mounting
Threaded mounting holes
Related links
- Arcol Ohmite Heatsink 14°C/W 38.1 mm 16.28 mm 16.3mm
- Arcol Ohmite Heatsink 16.4°C/W 25.4 mm 16.28 mm 16.3mm
- Arcol Ohmite Heatsink TO-247 3.9°C/W 38.1 mm 42 mm 25mm
- Arcol Ohmite Heatsink TO-247, TO-220 38.1 mm 41.6 mm
- Arcol Ohmite Heatsink 3.13°C/W 38.61 mm 55.12 mm 31.5mm
- Arcol Ohmite Heatsink 3.89°C/W 38.61 mm 55.12 mm 31.5mm
- Arcol Ohmite Heatsink, TO-247 and TO-264 Devices 38.61 mm 55.12 mm 31.5mm
- Arcol Ohmite Heatsink 12°C/W 35.6 mm 23.1 mm 16mm
