Arcol Ohmite Heatsink, TO-220 and TO-247 Devices and Bridge Rectifiers, 16.4°C/W 25.4 mm 16.28 mm 16.3mm
- RS Stock No.:
- 227-5373
- Mfr. Part No.:
- E2A-T220-25E
- Brand:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
$110.00
(exc. GST)
$121.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,350 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 25 | $4.40 | $110.00 |
| 50 - 75 | $4.304 | $107.60 |
| 100 + | $4.211 | $105.28 |
*price indicative
- RS Stock No.:
- 227-5373
- Mfr. Part No.:
- E2A-T220-25E
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| For Use With | TO-220 and TO-247 Devices and Bridge Rectifiers | |
| Product Type | Heatsink | |
| Length | 16.28mm | |
| Width | 16.3mm | |
| Height | 25.4mm | |
| Fastening | PCB Through Hole | |
| Thermal Resistance | 16.4°C/W | |
| Series | EX | |
| Finish | Anodised | |
| Compatible Package Type | TO-247, TO-220 | |
| Standards/Approvals | No | |
| Surface Area | 6064mm² | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
For Use With TO-220 and TO-247 Devices and Bridge Rectifiers | ||
Product Type Heatsink | ||
Length 16.28mm | ||
Width 16.3mm | ||
Height 25.4mm | ||
Fastening PCB Through Hole | ||
Thermal Resistance 16.4°C/W | ||
Series EX | ||
Finish Anodised | ||
Compatible Package Type TO-247, TO-220 | ||
Standards/Approvals No | ||
Surface Area 6064mm² | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Heatsink E3A-T220-25E has a 8-32 threaded mounting hole for a bridge rectifier in a D34 type square package. The thickened side fins can be used to secure the heat sink to a side wall or to mount TO-220"s.
Vertical through-hole PCB mounting
Threaded mounting holes
Related links
- Arcol Ohmite Heatsink 16.4°C/W 25.4 mm 16.28 mm 16.3mm
- Arcol Ohmite Heatsink 14°C/W 38.1 mm 16.28 mm 16.3mm
- Arcol Ohmite Heatsink TO-247 4.7°C/W 25 mm 25.4 mm 41.6mm
- Arcol Ohmite Heatsink TO-247 4.8°C/W 25.4 mm 42 mm 25mm
- Arcol Ohmite Heatsink TO-247, TO-220 38.1 mm 41.6 mm
- Arcol Ohmite Heatsink 12°C/W 35.6 mm 18.3 mm 16mm
- Arcol Ohmite Heatsink TO-218 3.4°C/W 25 mm 50.8 mm 41.6mm
- Arcol Ohmite Heatsink TO-220 3°C/W 25 mm 63.5 mm 41.6mm
