Arcol Ohmite Heatsink, TO-247, TO-218, TO-220, 3.4°C/W 25 mm 50.8 mm 41.6mm
- RS Stock No.:
- 227-5380
- Mfr. Part No.:
- FA-T220-51E
- Brand:
- Arcol Ohmite
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 227-5380
- Mfr. Part No.:
- FA-T220-51E
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Heatsink | |
| For Use With | TO-247, TO-218, TO-220 | |
| Length | 50.8mm | |
| Width | 41.6mm | |
| Height | 25mm | |
| Thermal Resistance | 3.4°C/W | |
| Fastening | Vertical | |
| Series | F and R | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-218, TO-220, TO-247 | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Surface Area | 18222mm² | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Heatsink | ||
For Use With TO-247, TO-218, TO-220 | ||
Length 50.8mm | ||
Width 41.6mm | ||
Height 25mm | ||
Thermal Resistance 3.4°C/W | ||
Fastening Vertical | ||
Series F and R | ||
Finish Black Anodised | ||
Compatible Package Type TO-218, TO-220, TO-247 | ||
Standards/Approvals No | ||
Material Aluminium | ||
Surface Area 18222mm² | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Heatsink is used with vertical mounting with solderable pins.
For TO-220, TO-218, TO-247
Related links
- Arcol Ohmite Heatsink TO-218 3.4°C/W 25 mm 50.8 mm 41.6mm
- Arcol Ohmite Heatsink TO-247 4.7°C/W 25 mm 25.4 mm 41.6mm
- Arcol Ohmite Heatsink TO-220 3°C/W 25 mm 63.5 mm 41.6mm
- Arcol Ohmite Heatsink TO-218 3.5°C/W 50.8 mm 42 mm 25mm
- Arcol Ohmite Heatsink TO-247, TO-220 38.1 mm 41.6 mm
- Arcol Ohmite Heatsink 12°C/W 35.6 mm 18.3 mm 16mm
- Arcol Ohmite Heatsink 16.4°C/W 25.4 mm 16.28 mm 16.3mm
- Fischer Elektronik Heatsink, 4°C/W 25 mm 50.8 mm 42mm
