Arcol Ohmite Heatsink, CPU and GPU, BGA 7.5 mm 15 mm 15mm
- RS Stock No.:
- 227-5338
- Distrelec Article No.:
- 302-25-272
- Mfr. Part No.:
- BGAH150-075E
- Brand:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$11.88
(exc. GST)
$13.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 8 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $11.88 | - |
| 3 - 4 | $11.59 | 2% |
| 5 + | $11.44 | 3% |
*price indicative
- RS Stock No.:
- 227-5338
- Distrelec Article No.:
- 302-25-272
- Mfr. Part No.:
- BGAH150-075E
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Heatsink | |
| For Use With | CPU and GPU, BGA | |
| Length | 15mm | |
| Width | 15mm | |
| Height | 7.5mm | |
| Fastening | PCB Mount | |
| Colour | Black | |
| Series | BG | |
| Finish | Black Anodised | |
| Compatible Package Type | BGA, PBGA | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Surface Area | 2060mm² | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Heatsink | ||
For Use With CPU and GPU, BGA | ||
Length 15mm | ||
Width 15mm | ||
Height 7.5mm | ||
Fastening PCB Mount | ||
Colour Black | ||
Series BG | ||
Finish Black Anodised | ||
Compatible Package Type BGA, PBGA | ||
Standards/Approvals No | ||
Application Cooling | ||
Surface Area 2060mm² | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Heatsink has low cost, BG-series, standard heat sinks for BGAs and PBGAs, etc. devices. This simple heat sink can be attached to devices with adhesive thermal tape (included with the heatsink kit). The heat sink offers black anodized surface finish and can be used in either natural (free) or forced convection cooling applications.
Aluminium alloy 6063-T5 or equivalent with black anodized finish
Attachment method thermal tape standard
Mounting PCB level heat sink, no soldering
Finished parts are compliant with RoHS
Related links
- Arcol Ohmite Heatsink BGA 7.5 mm 15 mm 15mm
- Arcol Ohmite Heatsink CPU and GPU 12.5 mm 15 mm 15mm
- Arcol Ohmite Heatsink CPU and GPU 7.5 mm 32.5 mm 32.5mm
- Arcol Ohmite Heatsink CPU and GPU 7.5 mm 31 mm 31mm
- Arcol Ohmite Heatsink CPU and GPU 7.5 mm 17 mm 17mm
- Arcol Ohmite Heatsink BGA 12.5 mm 37.5 mm 37.5mm
- Arcol Ohmite Heatsink BGA 9 mm 19 mm 19mm
- Arcol Ohmite Heatsink CPU and GPU 17.5 mm 27 mm 27mm
