Arcol Ohmite Heatsink, CPU and GPU, BGA 9 mm 19 mm 19mm
- RS Stock No.:
- 227-5344
- Mfr. Part No.:
- BGAH190-090E
- Brand:
- Arcol Ohmite
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 227-5344
- Mfr. Part No.:
- BGAH190-090E
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| For Use With | CPU and GPU, BGA | |
| Product Type | Heatsink | |
| Length | 19mm | |
| Width | 19mm | |
| Height | 9mm | |
| Fastening | PCB Mount | |
| Colour | Black | |
| Series | BG | |
| Finish | Black Anodised | |
| Compatible Package Type | PBGA, BGA | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Surface Area | 3337mm² | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
For Use With CPU and GPU, BGA | ||
Product Type Heatsink | ||
Length 19mm | ||
Width 19mm | ||
Height 9mm | ||
Fastening PCB Mount | ||
Colour Black | ||
Series BG | ||
Finish Black Anodised | ||
Compatible Package Type PBGA, BGA | ||
Standards/Approvals No | ||
Application Cooling | ||
Surface Area 3337mm² | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Heatsink has low cost, BG-series, standard heat sinks for BGAs and PBGAs, etc. devices. This simple heat sink can be attached to devices with adhesive thermal tape (included with the heatsink kit). The heat sink offers black anodized surface finish and can be used in either natural (free) or forced convection cooling applications.
Aluminium alloy 6063-T5 or equivalent with black anodized finish
Attachment method thermal tape standard
Mounting PCB level heat sink, no soldering
Finished parts are compliant with RoHS
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Arcol Ohmite Heatsink BGA 9 mm 19 mm 19mm
- Arcol Ohmite Heatsink BGA 12.5 mm 37.5 mm 37.5mm
- Arcol Ohmite Heatsink BGA 7.5 mm 15 mm 15mm
- Arcol Ohmite Heatsink CPU and GPU 7.5 mm 31 mm 31mm
- Arcol Ohmite Heatsink CPU and GPU 7.5 mm 32.5 mm 32.5mm
- Arcol Ohmite Heatsink CPU and GPU 17.5 mm 27 mm 27mm
- Arcol Ohmite Heatsink CPU and GPU 12.5 mm 15 mm 15mm
- Arcol Ohmite Heatsink CPU and GPU 7.5 mm 17 mm 17mm












