Fischer Elektronik Heatsink, 6.2°C/W 12.7 mm 50.8 mm 45mm
- RS Stock No.:
- 221-2110
- Mfr. Part No.:
- SK409-50,8STC
- Brand:
- Fischer Elektronik
Get a bulk buy discount
Add 100 more to save $20.00
View bulk pricing optionsSubtotal (1 unit)*
$10.53
(exc. GST)
$11.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $10.53 | - |
| 100 - 249 | $10.33 | $20.00 |
| 250 - 499 | $9.91 | $155.00 |
| 500 + | $9.72 | $405.00 |
*price indicative
- RS Stock No.:
- 221-2110
- Mfr. Part No.:
- SK409-50,8STC
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 50.8mm | |
| Width | 45mm | |
| Height | 12.7mm | |
| Thermal Resistance | 6.2°C/W | |
| Colour | Black | |
| Finish | Black | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 50.8mm | ||
Width 45mm | ||
Height 12.7mm | ||
Thermal Resistance 6.2°C/W | ||
Colour Black | ||
Finish Black | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- DE

Heatsink 6.2 → 8.2 K/W for TO 220
Extruded heatsink with solderable tabs. Spring mounting clip 3257877 available separately.
Related links
- Fischer Elektronik Heatsink, 7°C/W 12.7 mm 38.1 mm 45mm
- Fischer Elektronik Heatsink, Semiconductor Clip-Mounting 12.7 mm 25.4 mm 45mm
- Fischer Elektronik Heatsink PCB Components 9°C/W 12.7 mm 50.8 mm 34.9mm
- Fischer Elektronik Heatsink 21°C/W 12.7 mm 19.05 mm 10mm
- Fischer Elektronik Heatsink 14°C/W 12.7 mm 25.4 mm 34.9mm
- Fischer Elektronik Heatsink 11°C/W 12.7 mm 38.1 mm 34.9mm
- Fischer Elektronik Heatsink, 4°C/W 25 mm 50.8 mm 42mm
- Fischer Elektronik Heatsink 21kΩ/W 12.7 mm 19.05 mm 20mm
